
Traco Power TIW06-105 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 23.6mm |
| Efficiency | 75% |
| Length | 50.2mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 93V |
| Max Input Voltage | 264V |
| Min Input Voltage | 93V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 5W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Voltage - Output 1 | 5V |
| Weight | 80g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TIW06-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.