
The TIW12-112 is a single-output DC-DC converter module from Traco Power, offering an output voltage of 12V and a maximum output power of 12W. It has a maximum input voltage of 264V AC and an efficiency of 80%. The module measures 50.2mm in length, 48mm in width, and 48mm in depth, with a weight of 80g. The operating temperature range is between -25°C and 50°C.
Traco Power TIW12-112 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 48mm |
| Efficiency | 80% |
| Length | 50.2mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 93V |
| Max Input Voltage | 264V |
| Min Input Voltage | 93V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 12W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Weight | 80g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TIW12-112 to view detailed technical specifications.
No datasheet is available for this part.