Traco Power TIW24-112 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 23.6mm |
| Efficiency | 83% |
| Length | 48mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 93V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Power | 24W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Weight | 80g |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TIW24-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.