Traco Power TIW24-124 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 32mm |
| Efficiency | 85% |
| Length | 56mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 93V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Power | 24W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 100g |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TIW24-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.