
Traco Power TME0503S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 260mA |
| Depth | 6mm |
| Efficiency | 72% |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 11.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 260mA |
| Max Power Dissipation | 900mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 260mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Power | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TME (1W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TME0503S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
