
The TME0505S is a 5V 200mA isolated DC-DC converter with a high efficiency of 70%. It features a SIP package and is suitable for through hole mounting. The converter operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has a maximum input voltage of 5.5V and a maximum output power of 1W.
Traco Power TME0505S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 11.5mm |
| Efficiency | 70% |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 11.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TME |
| Voltage - Output 1 | 5V |
| Weight | 1.3g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TME0505S to view detailed technical specifications.
No datasheet is available for this part.