TRACOPOWER - TME 1209S - WANDLER, DC/DC, 1W, 9V/0.1A
Traco Power TME1209S technical specifications.
| Current - Output 1 | 110mA |
| Depth | 11.5mm |
| Efficiency | 77% |
| Features | SCP |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 11.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 110mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 110mA |
| Output Voltage | 9V |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TME (1W) |
| Voltage - Output 1 | 9V |
| Weight | 1.3g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TME1209S to view detailed technical specifications.
No datasheet is available for this part.
