
The TME2405S is a single-output DC-DC converter with a nominal input voltage of 24V and a nominal output voltage of 5V. It has a maximum output current of 200mA and a maximum output power of 1W. The converter is packaged in a SIP format and is designed for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Traco Power TME2405S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 11.5mm |
| Efficiency | 70% |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 11.5mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Power | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TME |
| Voltage - Output 1 | 5V |
| Weight | 1.3g |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TME2405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
