The TME2405SOS is a single-output DC-DC converter from Traco Power. It has a nominal output voltage of 26.4V and can deliver up to 1W of power with a maximum output current of 200mA. The module is isolated with a 1kV isolation voltage. It measures 7mm in width, 10.2mm in height, and 11.5mm in depth, and weighs 1.7g. The TME2405SOS has an efficiency of 70% and is not SVHC compliant.
Traco Power TME2405SOS technical specifications.
| Package/Case | Module |
| Depth | 11.5mm |
| Efficiency | 70% |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Nominal Output Voltage | 26.4V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Weight | 1.7g |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TME2405SOS to view detailed technical specifications.
No datasheet is available for this part.