Traco Power TML05212 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 55mm |
| Efficiency | 80% |
| Height | 20.5mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Min Operating Temperature | -25°C |
| Max Output Power | 5W |
| Max Power Dissipation | 4.8W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TML |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML05212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.