Traco Power TML40103 technical specifications.
| Approvals | CE, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 89mm |
| Efficiency | 84% |
| Height | 25mm |
| Length | 89mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 26.4W |
| Max Power Dissipation | 26W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TML (40W) |
| Voltage - Output 1 | 3.3V |
| Weight | 280g |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML40103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.