Traco Power TML40112C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.333A |
| Depth | 32.5mm |
| Efficiency | 84% |
| Height | 33mm |
| Length | 112mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.333A |
| Max Output Power | 40W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.333A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Weight | 325g |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TML40112C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.