
Traco Power TMLM05103 technical specifications.
| Approvals | CE, cURus |
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Depth | 50.8mm |
| Efficiency | 68% |
| Height | 15.2mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.25A |
| Max Output Power | 1.1W |
| Max Power Dissipation | 4.1W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMLM (5W) |
| Voltage - Output 1 | 3.3V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMLM05103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.