Traco Power TMLM05124 technical specifications.
| Approvals | CE, cURus |
| Package/Case | Module |
| Current - Output 1 | 230mA |
| Depth | 50.8mm |
| Efficiency | 77% |
| Height | 15.2mm |
| Length | 51mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 230mA |
| Max Output Power | 5.5W |
| Max Power Dissipation | 5.5W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMLM (5W) |
| Voltage - Output 1 | 24V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMLM05124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.