Traco Power TMLM10105 technical specifications.
| Approvals | CE, cURus |
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 52.4mm |
| Efficiency | 79% |
| Height | 23.5mm |
| Length | 52.4mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMLM (10W) |
| Voltage - Output 1 | 5V |
| Weight | 54g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMLM10105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.