Traco Power TMLM20112 technical specifications.
| Approvals | CE, cURus |
| Package/Case | Module |
| Current - Output 1 | 1.66A |
| Depth | 52.5mm |
| Efficiency | 82% |
| Height | 23.5mm |
| Length | 53mm |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.66A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.66A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMLM (20W) |
| Voltage - Output 1 | 12V |
| Weight | 59g |
| Width | 27.32mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMLM20112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.