Traco Power TMM24215 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Depth | 74mm |
| Efficiency | 84% |
| Height | 19.3mm |
| Length | 96mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Power | 24W |
| Max Power Dissipation | 24W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM 24 (24W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMM24215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.