Traco Power TMM60112C technical specifications.
| Current - Output 1 | 5A |
| Depth | 38mm |
| Efficiency | 87% |
| Isolation Voltage | 4kV |
| Length | 112mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Series | TMM 60 (60W) |
| Voltage - Output 1 | 12V |
| Width | 67.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMM60112C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.