
Switching power supply 10 W, TMP 10212, Traco Power
Traco Power TMP10212 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 380mA |
| Current - Output 2 | 380mA |
| Current - Output 3 | -380mA |
| Depth | 64mm |
| Efficiency | 77% |
| Height | 19mm |
| Length | 64mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 10W |
| Max Power Dissipation | 9.1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 380mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMP (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Voltage - Output 3 | -12V |
| Weight | 92g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP10212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
