
Traco Power TMP30115 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 2A |
| Efficiency | 80% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | TMP (30W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP30115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
