
Switching power supply 30 W, TMP 30215, Traco Power
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Traco Power TMP30215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Depth | 88.9mm |
| Efficiency | 80% |
| Height | 21.5mm |
| Length | 88.9mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMP (30W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 177g |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP30215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
