Traco Power TMP30316 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Package/Case | Module |
| Depth | 21.5mm |
| Efficiency | 71% |
| Length | 88.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 24W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TMP (30W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Weight | 177g |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP30316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.