Traco Power TMP30316C technical specifications.
| Package/Case | Module |
| Depth | 25.6mm |
| Efficiency | 71% |
| Isolation Voltage | 3kV |
| Length | 112mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 24W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TMP (30W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Weight | 191g |
| Width | 63.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP30316C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.