
Traco Power TMP30512C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Current - Output 2 | 600mA |
| Current - Output 3 | 600mA |
| Depth | 25.6mm |
| Efficiency | 76% |
| Isolation Voltage | 3kV |
| Length | 112mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 30W |
| Max Power Dissipation | 29W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMP (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 191g |
| Width | 63.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP30512C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.