Traco Power TMP60112C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Depth | 38mm |
| Efficiency | 82% |
| Length | 112mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Weight | 357g |
| Width | 67.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP60112C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.