
Traco Power TMP60115C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Max Output Current | 4A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | TMP (60W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP60115C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.