Traco Power TMP60136 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 1.665A |
| Depth | 34mm |
| Efficiency | 84% |
| Length | 89mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.665A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.665A |
| Output Voltage | 36V |
| RoHS Compliant | Yes |
| Series | TMP (60W) |
| Voltage - Output 1 | 36V |
| Weight | 345g |
| Width | 67.5mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP60136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.