Traco Power TMP60148C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Depth | 38mm |
| Efficiency | 84% |
| Isolation Voltage | 3kV |
| Length | 112mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Series | TMP (60W) |
| Voltage - Output 1 | 48V |
| Weight | 357g |
| Width | 67.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMP60148C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.