
Traco Power TMPM04253 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 600mA |
| Current - Output 2 | 150mA |
| Depth | 17.1mm |
| Efficiency | 72% |
| Length | 36.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 3.5W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TMPM (4W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Weight | 26g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMPM04253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.