Traco Power TMPM10103 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Depth | 23.5mm |
| Efficiency | 70% |
| Height | 23.5mm |
| Length | 52.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Output Power | 8.3W |
| Max Power Dissipation | 8.3W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 8.3W |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMPM (10W) |
| Voltage - Output 1 | 3.3V |
| Weight | 54g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMPM10103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.