Traco Power TMPM10124 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 415mA |
| Depth | 52.4mm |
| Efficiency | 72% |
| Height | 23.5mm |
| Length | 52.4mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 417mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 417mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMPM (10W) |
| Voltage - Output 1 | 24V |
| Weight | 54g |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMPM10124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.