
Traco Power TMR1-2415 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Depth | 17mm |
| Efficiency | 78% |
| Isolation Voltage | 1.5kV |
| Length | 17mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 42mA |
| Output Voltage | 24V |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | TMR 1 |
| Voltage - Output 1 | 24V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR1-2415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
