The TMR1212 is a 12V isolated DC/DC converter module with a maximum output current of 165mA and a maximum output power of 2W. It features a nominal input voltage of 12V and operates within a temperature range of -40°C to 85°C. The module is RoHS compliant and has a package height of 11.1mm and a width of 9.2mm.
Traco Power TMR1212 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 167mA |
| Depth | 21.8mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 165mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 165mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 2 (2W) |
| Voltage - Output 1 | 12V |
| Weight | 4.8g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.