
The TMR2421 is a dual DC-DC converter with two isolated outputs, 5V and -5V, each capable of delivering 200mA of output current. The device is packaged in a SIP format and is suitable for through hole mounting. The converter operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has an efficiency of 80% and a maximum output power of 2W. The input voltage range is 18V to 36V DC.
Traco Power TMR2421 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 9.2mm |
| Efficiency | 80% |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 2 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.8g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR2421 to view detailed technical specifications.
No datasheet is available for this part.
