
Traco Power TMR3-1221 technical specifications.
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 21.8mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 9.2mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMR 3 (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR3-1221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.