Traco Power TMR3-2410WIE technical specifications.
| Package/Case | Module |
| Depth | 11.2mm |
| Efficiency | 75% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 2.3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | TMR 3WIE (3W) |
| Voltage - Output 1 | 3.3V |
| Weight | 4.8g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR3-2410WIE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.