Traco Power TMR3-4822WIE technical specifications.
| Package/Case | Module |
| Depth | 11.2mm |
| Efficiency | 79% |
| Isolation Voltage | 1.5kV |
| Length | 21.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TMR 3WIE |
| Weight | 4.8g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR3-4822WIE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.