Traco Power TMR6-1215 technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | SCP |
| Height | 15.3mm |
| Isolation Voltage | 1.6kV |
| Length | 9.1mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | TMR 6 (6W) |
| Voltage - Output 1 | 24V |
| Weight | 4.8g |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR6-1215 to view detailed technical specifications.
No datasheet is available for this part.