
DC/DC converter 9. . .18 VDC 12 VDC 6 W, TMR 6-1222, Traco Power
Traco Power TMR6-1222 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 250mA |
| Current - Output 2 | 250mA |
| Depth | 21.8mm |
| Efficiency | 83% |
| Height | 15.3mm |
| Isolation Voltage | 1.5kV |
| Length | 9.1mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMR 6 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.8g |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR6-1222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.