
Traco Power TMR6-2415 technical specifications.
| Height | 15.3mm |
| Length | 9.1mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| RoHS Compliant | Yes |
| Weight | 4.8g |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMR6-2415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.