
Traco Power TMT15105 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 55mm |
| Efficiency | 83% |
| Height | 28mm |
| Length | 55mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMT (15W) |
| Voltage - Output 1 | 5V |
| Weight | 75g |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMT15105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.