Traco Power TMT30215 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Depth | 76mm |
| Efficiency | 83% |
| Height | 28mm |
| Length | 76mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMT (30W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 165g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMT30215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.