Traco Power TMT30515 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Depth | 28mm |
| Efficiency | 83% |
| Length | 86mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TMT (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 200g |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMT30515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.