Traco Power TMT50105 technical specifications.
| Approvals | CE, cULus, cURus, CB |
| Current - Output 1 | 9A |
| Depth | 32mm |
| Efficiency | 83% |
| Height | 28mm |
| Length | 89mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 9A |
| Max Power Dissipation | 45W |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TMT (50W) |
| Voltage - Output 1 | 5V |
| Weight | 245g |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMT50105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.