
The TMT50124C is a DC-DC converter with a nominal output voltage of 24V and a maximum output power of 50W. It operates within an input voltage range of 85-264V AC and has a maximum output current of 2.3A. The converter has a high efficiency of 83% and a maximum operating temperature of 50°C. It is RoHS compliant and does not contain any radiation-hardened components. The device measures 110mm in length, 64mm in width, and 32mm in height, and weighs 295g.
Traco Power TMT50124C technical specifications.
| Current - Output 1 | 2.1A |
| Depth | 64mm |
| Efficiency | 83% |
| Height | 32mm |
| Length | 110mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.3A |
| Max Output Power | 50W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Power | 50W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 295g |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMT50124C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.