
Traco Power TMV0512D technical specifications.
| Package/Case | SIP |
| Depth | 6.1mm |
| Efficiency | 78% |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 19.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 40mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMV |
| Weight | 2.6g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMV0512D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.