Traco Power TMV0515EN technical specifications.
| Depth | 12.5mm |
| Efficiency | 66% |
| Features | SCP |
| Isolation Voltage | 3kV |
| Length | 22mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 65mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 65mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TMV-EN (1W) |
| Voltage - Output 1 | 15V |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMV0515EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.