
Traco Power TMV1215D technical specifications.
| Depth | 10.2mm |
| Efficiency | 75% |
| Features | SCP |
| Isolation Voltage | 3kV |
| Length | 19.5mm |
| Max Input Voltage | 13.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35mA |
| Max Power Dissipation | 1.1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 30mA |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TMV (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.6g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TMV1215D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.