Traco Power TOF15-0533T technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 450mA |
| Current - Output 3 | 450mA |
| Depth | 57mm |
| Efficiency | 70% |
| Height | 20mm |
| Length | 147mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Output Power | 15W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis |
| Nominal Output Voltage | -15V |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Power | 15W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 107g |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOF15-0533T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.