
Traco Power TOF150-12S technical specifications.
| Current - Output 1 | 12.5A |
| Efficiency | 78% |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Power | 150W |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Traco Power TOF150-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
